미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Logic Function | Voltage Level Translator |
Translation | GTL/GTL+/GTL- to LVTTL|LVTTL to GTL/GTL+/GTL- |
Channel Type | Bidirectional |
Number of Channels | 4 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 8@3.3V |
Absolute Propagation Delay Time (ns) | 8 |
Process Technology | CMOS |
Output Type | Open Drain |
Maximum Low Level Output Current (mA) | 50 |
Maximum High Level Output Current (mA) | -20 |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 14 |
Lead Shape | Gull-wing |