Texas InstrumentsSN74HC02DBRLogic Gates
NOR Gate 4-Element 2-IN CMOS 14-Pin SSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 6.5(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SSOP |
14 | |
Lead Shape | Gull-wing |
Build any logic circuits you can think of with this SN74HC02DBR logic gate by Texas Instruments. This gate has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
EDA / CAD Models |