Texas Instruments SN74HC03D Logic Gates
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube
제품 기술 사양
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
HC | |
NAND | |
4 | |
2-IN | |
0 | |
0 | |
1 | |
105@2V|23@6V|25@4.5V | |
131 | |
CMOS | |
Open Drain | |
5.2 | |
-0.005 | |
2 | |
5 | |
6 | |
2 | |
50 | |
-40 | |
85 | |
Commercial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |
Thanks to Texas Instruments and their SN74HC03D logic gates, you can simplify your circuit down to a fundamental level. With an open drain output, this is power management at its best. This gate has an operating temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
Symbols and Footprints
EDA / CAD Models |