Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
LV | |
Buffer/Line Driver | |
2 | |
6 | |
6 | |
0 | |
6 | |
2 Low | |
No | |
Non-Inverting | |
11.8@3.3V|17.5@2.5V|7.9@5V | |
25 | |
CMOS | |
Single-Ended | |
3-State | |
16 | |
-16 | |
2 | |
2.5|3.3|5 | |
5.5 | |
5 Inputs | |
20 | |
50 | |
-40 | |
85 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 6.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |