유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | Round |
Gender | F |
Material | Stainless Steel 303 |
Thread Size | #4-40 |
Thread Pitch (Imperial - Decimal) (in) | 0.025 |
Panel Thickness A (Metric) (mm) | 1.57 |
Packaging | Bag |
Shank Length (Metric) (mm) | 1.52 |
Shank Length (Imperial - Decimal) (in) | 0.06 |
Shank Inner Diameter (Imperial - Decimal) (in) | 0.112 |
Shank Outer Diameter (Metric) (mm) | 4.42 |
Shank Outer Diameter (Imperial - Decimal) (in) | 0.174 |