유럽 연합 RoHS 명령어 | Compliant |
친환경 무연 | Active |
미국 세관 상품 코드 | 8471.50.01.50 |
Automotive | No |
PPAP | No |
Processor Type | Intel |
Processor Family | Celeron |
Processor Number | N3060 |
Processor Speed (Hz) | 1.6G |
Processor Thermal Design Power (W) | 6 |
Intel Technologies | Secure Boot/Intel VT-x/Intel EPT/Intel 64/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring/Intel HD Audio/Intel IPT |
Form Factor | Compact COM Express |
JTAG Support | Yes |
Data Cache Size (B) | 2M |
BIOS | AMI UEFI 64Mb |
Number of System Memory | 2 |
RAM Type | DDR3L |
System Memory Maximum Size (B) | 8G |
System Memory Speed | 1600MHz |
UART | 0 |
USART | 0 |
SPI | 1 |
I2C | 1 |
CAN | 0 |
USB | 12 |
SATA | 2 |
PATA | 0 |
GPIO | 1 |
Audio Interfaces | 0 |
RS485 | 0 |
RS232 | 0 |
RS422 | 0 |
PCI | 0 |
AGP | 0 |
Ethernet Controller Type | Intel I211AT |
Ethernet | 1 |
Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
Display Type | CRT|LCD |
Display Chipset Type | Intel HD |
Display Interface | DP|DVI|eDP|HDMI|LVDS|VGA |
Graphic Card Resolution (Pixels) | 1920x1080@VGA|1920x1200@LVDS|2560x1440@eDP|2560x1600@DP|2560x1600@HDMI|3840x2160@DP|3840x2160@HDMI |
Operating Systems | Linux|Win Embedded |
Linux | Linux |
Medical Application | No |
Minimum Operating Supply Voltage (V) | 2|4.75 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 20|3.3|5.25 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 60 |
Pinout Type | Type 6 |