미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | EA |
Automotive | No |
PPAP | No |
Type | TVS |
Configuration | Single |
Direction Type | Bi-Directional |
Number of Elements per Chip | 1 |
Maximum Working Voltage (V) | 0.3 |
Minimum Breakdown Voltage (V) | 0.7 |
Maximum Breakdown Voltage (V) | 0.9 |
Maximum Clamping Voltage (V) | 2.5(Typ)@8/20us |
Maximum Peak Pulse Current (A) | 3@8/20us |
Maximum Reverse Leakage Current (uA) | 0.1 |
Test Current (mA) | 1 |
Capacitance Value (pF) | 0.2(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.32(Max) mm |
Package Width | 0.36(Max) mm |
Package Length | 0.66(Max) mm |
PCB changed | 2 |
Standard Package Name | Flip-Chip |
Supplier Package | Flip-Chip |
Pin Count | 2 |