유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±1 |
Output Type | Fixed |
Output Voltage (V) | 5 |
Maximum Output Current (A) | 0.8 |
Minimum Input Voltage (V) | 2.6 |
Maximum Input Voltage (V) | 15 |
Maximum Dropout Voltage @ Current (V) | 1.25@500mA|1.2@100mA|1.3@800mA |
Reference Voltage (V) | 1.262 |
Line Regulation | 3mV(Typ) |
Load Regulation | 6mV(Typ) |
Maximum Quiescent Current (mA) | 10 |
Junction to Ambient | 85°C/W |
Special Features | Current Limit|Thermal Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.6 |
Package Width | 3.5 |
Package Length | 6.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
Pin Count | 4 |
Lead Shape | Gull-wing |