KYOCERA AVX Components CorporationSQCB7M470JAJMECapacitor Ceramic Multilayer
Cap Ceramic 47pF 500V +90±20ppm/C 5% Pad SMD 175°C Low ESR Automotive T/R
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | Unknown |
PPAP | Unknown |
47pF | |
5% | |
500VDC | |
Low | |
+90±20ppm/C | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
2.79 X 2.79 X 2.59 | |
-55 | |
175 | |
Tape and Reel | |
2.79 | |
2.79 | |
2.59(Max) |
Since this SQCB7M470JAJME multilayer ceramic capacitor from AVX has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 175 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 2.79 mm long, 2.59(Max) mm tall and 2.79 mm deep. It has a tolerance of 5%. Its capacitance value is 47pF.