Bel Power SolutionsSQE48T30025-NGB0GDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 2.5V 30A 8-Pin 1/8-Brick
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 10.34(Max) - 0.89(Min) |
Package Width | 22.76 |
Package Length | 58.42 |
PCB changed | 8 |
Supplier Package | 1/8-Brick |
8 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down SQE48T30025-NGB0G DC to DC converter and switching regulator module. It has a voltage of 2.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.