Data Storage
Solid State Drives - SSDS
SQF-SLMU2-32G-SBE - Advantech
Video Transcript
Advantech
SQF-SLMU2-32G-SBE
Solid State Drives - SSDs
Solid State Drive MO-297 SATA 32Gbyte 6Gbps 4080Mbps Read 1200Mbps Write
Download Datasheet
Symbols and Footprints
Buy Options
Information
친환경 무연
Active
미국 세관 상품 코드
8523.51.00.00
Automotive
No
PPAP
No
Capacity (byte)
32G
Maximum Read Speed (Mbps)
4080
Maximum Write Speed (Mbps)
1200
Form Factor
Slim SATA
Style
Solid State Drive
Interface Type
SATA
Interface Transfer Rate
6Gbps
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Product Length (mm)
54
Product Depth (mm)
39
Product Height (mm)
4.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
미국
Manufacturer Lead Time:
24 주
Price: