์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | RoHS Not Applicable |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Unconfirmed |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8507.80.82.00 |
Automotive | Unknown |
PPAP | Unknown |
Battery Type | Primary |
Non-Rechargeable/Rechargeable | Non-Rechargeable |
Shape | Coin |
Voltage (V) | 1.55 |
Capacity (Ah) | 0.053 |
Chemistry | Silver Oxide |
์
์ | 1 |
Termination Style | Pressure Contact |
Max. Discharge Current (A) | 0.00008 |
Special Features | Large Energy Density |
Memory Effect | No |
Packaging | Blister |
Sealed | No |
Product Weight (g) | 0.93 |
Diameter | 11.6 |
Package Height | 2.05 |
PCB changed | 2 |
Pin Count | 2 |