Reduced Price
STMicroelectronicsSRK2000ATRAC to DC Switching Converters
AC to DC Switching Converter SMPS Controller 500kHz T/R 8-Pin SO N
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| SMPS Controller | |
| 4.5 | |
| 32 | |
| 35(Typ) | |
| 3500(Typ) | |
| 500 | |
| No | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Easily reduce the component count, cost and complexity of your power management system by implementing this SRK2000ATR specialized power IC from STMicroelectronics. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This USB PWM controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
아직도 필요한 부품을 찾고 계십니까?
세계 최대 규모의 전자부품 시장인 Verical.com에서 검색하며, 이곳에서는 찾기 어려운 부품이 수백만 가지 제공됩니다.