Uninterruptible Power Supply (UPS) Systems
SRT10KRMXLT-IEC - American Power Conversion
Video Transcript
American Power Conversion
SRT10KRMXLT-IEC
Uninterruptible Power Supply Systems - UPS
UPS Rack Mount 208V 10000W 10000VA
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
친환경 무연
Active
미국 세관 상품 코드
EA
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Maximum Active Power (W)
10000
Maximum Apparent Power (VA)
10000
Output Voltage (V)
208
Output Voltage Waveform
Sine Wave
Typical Input Voltage (V)
208
Input Voltage Range (V)
100 to 275
Input Frequency (Hz)
40 to 70
Output Frequency (Hz)
50|60
Input Connector Type
Hardwired (3-wire)
Output Receptacles Type
(6) IEC 60320 C13
Battery Recharge Time (h)
1.5
Battery Voltage Rating (VDC)
192
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Mounting
Rack
Package Height
263(Max) mm
Package Width
432(Max) mm
Package Length
715(Max) mm
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
8 주
Price:
$10,901.01
1+
$10,901.01
5+
$10,792.00
10+
$10,684.08
25+
$10,577.24
50+
$10,471.47
100+
$10,366.75
250+
$10,263.08
500+
$10,160.45
1000+
$10,058.85