Integrated Power DesignsSRW-45-3004
AC/DC Power Supply Triple-OUT 5V/9V/12V 5A/3A/0.70A 45W 10-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Open Frame | |
AC/DC | |
3 | |
Fixed | |
12|5|9 | |
0.70|3|5 | |
45 | |
85 | |
264 | |
4242VDC | |
0.5% | |
0.5%|2%|5% | |
1(rms) | |
47 to 63 | |
72 | |
No | |
Pin Terminal Block | |
Pin Terminal Block | |
No | |
1% | |
No | |
0 | |
50 | |
227 | |
Mounting | Screw |
Package Width | 76.2 |
Package Length | 127 |
PCB changed | 10 |
10 |