유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Automotive | Unknown |
PPAP | Unknown |
Type | Two-Way Operation |
Actuator Style | Lever |
Pole Throw Configuration | SPDT |
Maximum Current Rating (A) | 0.1@12VDC |
Maximum DC Voltage Rating (V) | 12 |
Dielectric Strength | 100VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 100 |
Electrical Life (Cycles) | 50000 |
Mechanical Life (Cycles) | 50000 |
Operating Force (N) | 0.7 |
Mounting | Through Hole |
Termination Style | PC Pins |
Number of Terminals | 5 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Actuator Length (mm) | 9 |
Body Length (mm) | 11 |
Body Depth (mm) | 5.8 |
Body Height (mm) | 12.4 |
Product Length (mm) | 11 |
Product Depth (mm) | 5.8 |
Product Height (mm) | 21.4 |