유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
제품 카테고리 | Standard LED |
Color | Yellow |
Number of LEDs | 1 |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 5.1x5.1x4.3 |
Lens Appearance | Yellow Diffused |
Mounting Orientation | Right Angle |
Intensity | 30mcd |
Peak Wavelength (nm) | 585 |
Viewing Angle (°) | 60 |
Maximum Forward Current (mA) | 30 |
Test Current (mA) | 20 |
Maximum Forward Voltage (V) | 2.8 |
Reverse Voltage (V) | 5(Min) |
Maximum Power Dissipation (mW) | 105 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Lead Standoff | No |
Supplier Color | Yellow |
High Power | No |
High Brightness | No |
Mounting | Through Hole |
Package Height | 7.62 |
Package Width | 4.5 |
Package Length | 13.4 |
PCB changed | 2 |
Pin Count | 2 |
Lead Shape | Through Hole |