유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
제품 카테고리 | Standard LED |
Color | White |
Number of LEDs | 1 |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 5.9x5.9x8.6 |
Lens Appearance | Water Clear |
Mounting Orientation | Top Mount |
Intensity | 36000mcd(Max) |
Viewing Angle (°) | 15 |
Maximum Forward Current (mA) | 30 |
Test Current (mA) | 20 |
Maximum Forward Voltage (V) | 3.6 |
Reverse Voltage (V) | 5(Min) |
Maximum Power Dissipation (mW) | 110 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Typical Color Temperature | x=0.29/y=0.28 |
Lead Standoff | No |
Supplier Color | White |
High Power | No |
High Brightness | Yes |
Diameter | 5.9 |
Mounting | Through Hole |
Package Height | 8.6 |
PCB changed | 2 |
Supplier Package | T-1 3/4 |
Pin Count | 2 |
Lead Shape | Through Hole |