Reduced Price
SamtecSSM-110-S-SH-TRConnector Headers and PCB Receptacles
Conn Socket Strip SKT 10 POS 2.54mm Solder RA Side Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
Look no further than the socket strip SSM-110-S-SH-TR header connector from Samtec, a great tool to use when board-to-board interconnects is required. This SKT connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 510 VDC|360VAC. It has a right angle body orientation. It has a socket type gender. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 5.2 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This connector has an operating temperature of -55 to 125 °C. SSM-110-S-SH-TR is housed in black liquid crystal polymer. It uses the solder termination method. This product is 25.4 mm long, 3.18 mm tall and 11 mm deep.
| EDA / CAD Models |
아직도 필요한 부품을 찾고 계십니까?
세계 최대 규모의 전자부품 시장인 Verical.com에서 검색하며, 이곳에서는 찾기 어려운 부품이 수백만 가지 제공됩니다.
