유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Function | Speaker |
Amplifier Type | Class-D |
THDN | 0.04%@8Ohm@500mW|0.03%@8Ohm@250mW |
Output Signal Type | Differential |
Output Type | 2-Channel Stereo |
Minimum Dual Supply Voltage (V) | 1.62|2.5 |
Typical Dual Supply Voltage (V) | 1.8|3.6 |
Maximum Dual Supply Voltage (V) | 3.6|5.5 |
Power Supply Type | Dual |
Typical Output Power x Channels @ Load (W) | 2.5x2@4Ohm |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.36 mm |
Package Width | 2.21 mm |
Package Length | 2.21 mm |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
Pin Count | 16 |
Lead Shape | Ball |