유럽 연합 RoHS 명령어 | Supplier Unconfirmed |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | EA |
Automotive | No |
PPAP | No |
Configuration | Single |
Type | MOSFET |
Number of Elements per Chip | 1 |
Process Technology | LDMOS |
Maximum Drain Source Voltage (V) | 90 |
Maximum Gate Source Voltage (V) | 10 |
Maximum VSWR | 20 |
Typical Input Capacitance @ Vds (pF) | 15 |
Typical Reverse Transfer Capacitance @ Vds (pF) | 0.4 |
Typical Output Capacitance @ Vds (pF) | 5.7 |
Typical Forward Transconductance (S) | 1 |
Output Power (W) | 12 |
Typical Power Gain (dB) | 21 |
Maximum Frequency (MHz) | 1600 |
Typical Drain Efficiency (%) | 63 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 2.32 |
Package Width | 4.06 |
Package Length | 5.08 |
PCB changed | 2 |
Supplier Package | MM |
Pin Count | 2 |