STMicroelectronicsST25TN01K-AFH5
NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 1280bit 5-Pin UFDFPN T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Passive | |
NFC | |
Type 2 | |
IC | |
1280bit | |
100000(Min) | |
40(Min) | |
106 | |
13553 to 13567 | |
ISO/IEC 14443-2|ISO/IEC 14443-3 | |
8.5 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.55(Max) mm |
Package Width | 1.4 mm |
Package Length | 1.7 mm |
PCB changed | 5 |
Standard Package Name | DFN |
Supplier Package | UFDFPN |
5 |
EDA / CAD Models |