STMicroelectronicsSTEVAL-IKR001V6

SPIRIT1 RF Transceiver Development Kit

  • Dev Kit Description

    he STEVAL-IKR001V6 demonstration board is based on the SPIRIT1, which is a sub-GHz low power, low data rate transceiver suitable for ISM bands. The board is equipped with an STM32L low power microcontroller which controls the SPIRIT1. The demonstration board also features a USB connector for PC GUI interaction and firmware updates; a JTAG connector for the microcontroller allows the development of specific firmware on the microcontroller.

  • Dev Kit Features

    • SPIRIT1 low power sub-GHz transceiver in a standalone RF module tuned for 920 MHz band (ARIB T-108)
    • STM32L microcontroller based motherboard
    • Associated SPIRIT1 development kit including, documentation, STM32L firmware and GUI
    • Debug connector
    • USB interface
    • Modulation schemes: 2-FSK, GFSK, MSK, GMSK, OOK, and ASK
    • Air data rate from 1 to 500 kbps
    • Very low power consumption (9 mA RX and 21 mA TX at +11 dBm)
    • Excellent performance of receiver sensitivity (up to -120 dBm)
    • Low duty cycle RX/TX operation mode
    • Automatic acknowledgement, retransmission, and timeout protocol engine
    • AES 128-bit encryption co-processor
    • SPI interface for microcontroller
    • RoHS compliant
  • Dev Kit Additional Information

1 부품 : 11 일 이내 배송

    Total$396.76Price for 1

    • 11 일 이내 배송

      Ships from:
      미국
      Date Code:
      1242+
      Manufacturer Lead Time:
      99 주
      Country Of origin:
      이탈리아
      • In Stock: 1 부품
      • Price: $396.76