유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | EA |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | MOSFET |
Configuration | Hex |
Number of Phases | Three |
Protection Type | Short Circuit/Under Voltage |
Maximum Drain Source Voltage (V) | 600 |
Maximum Continuous Drain Current (A) | 17 |
Maximum Isolation Voltage (Vrms) | 1500 |
Maximum Power Dissipation (W) | 113 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 3.5 |
Package Width | 24 |
Package Length | 38 |
PCB changed | 26 |
Supplier Package | SDIP2B EP |
Pin Count | 26 |