onsemiSTK544UC62K-EIntelligent Power Modules - IPMs
IPM IGBT 600V 10A 19-Pin(19+Tab) SIP Module Tube
Compliant with Exemption | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
IGBT | |
Hex | |
Three | |
Over Current/Under Voltage | |
600 | |
1.4 | |
10 | |
2000 | |
0.1 | |
22 | |
-40 | |
150 | |
Tube | |
Mounting | Through Hole |
Package Height | 22.3 mm |
Package Width | 5 mm |
Package Length | 62 mm |
PCB changed | 19 |
Tab | Tab |
Standard Package Name | SIP |
Supplier Package | SIP Module |
19 | |
Lead Shape | Through Hole |
If you need to control different motor-controlled systems, this 3-phase STK544UC62K-E stepper motor driver, developed by ON Semiconductor, can help you. Its typical operating supply voltage is 15 V. This motor controller has a maximum operating temperature of 150 ยฐC. This device has a typical operating supply voltage of 15 V.