onsemiSTK551U362A-EIntelligent Power Modules - IPMs

IPM IGBT 600V 10A 21-Pin(21+Tab) SIP Module Tube

If you are in need of a device that can help automate different motor-controlled systems, look no further than the STK551U362A-E stepper motor driver from ON Semiconductor. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This motor controller has an operating temperature range of -40 °C to 100 °C. This device has a maximum of 20 V.

A datasheet is only available for this product at this time.