유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | 5A992c. |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.31.00.25 |
Automotive | No |
PPAP | No |
Family Name | STM32F |
Instruction Set Architecture | RISC |
Device Core | ARM Cortex M4 |
Core Architecture | ARM |
Maximum CPU Frequency (MHz) | 180 |
Maximum Clock Rate (MHz) | 180 |
Data Bus Width (bit) | 32 |
Program Memory Type | Flash |
Program Memory Size | 2MB |
RAM Size | 260KB |
Programmability | Yes |
Interface Type | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB |
Number of I/Os | 140 |
No. of Timers | 14 |
PWM | 4 |
Number of ADCs | 3 |
ADC Channels | 24/24/24 |
ADC Resolution (bit) | 12/12/12 |
Number of DACs | 1 |
DAC Channels | 2 |
DAC Resolution (bit) | 12 |
USART | 4 |
UART | 4 |
USB | 2 |
SPI | 6 |
I2C | 3 |
I2S | 2 |
CAN | 2 |
Ethernet | 1 |
Watchdog | 2 |
Special Features | CAN Controller |
Minimum Operating Supply Voltage (V) | 1.7 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.45(Max) mm |
Package Width | 24.1(Max) mm |
Package Length | 24.1(Max) mm |
PCB changed | 176 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Pin Count | 176 |
Lead Shape | Gull-wing |