유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | 5A992.c |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.31.00.25 |
Automotive | No |
PPAP | No |
Family Name | STM32 |
Instruction Set Architecture | RISC |
Device Core | ARM Cortex M33 |
Core Architecture | ARM |
Maximum CPU Frequency (MHz) | 250 |
Maximum Clock Rate (MHz) | 250 |
Data Bus Width (bit) | 32 |
Program Memory Type | Flash |
Program Memory Size | 2MB |
RAM Size | 644KB |
Programmability | Yes |
Interface Type | CAN/Ethernet/I2C/I2S/I3C/SPI/UART/USART/USB |
Number of I/Os | 57 |
No. of Timers | 22 |
PWM | 2 |
Number of ADCs | 2 |
ADC Channels | 16/16 |
ADC Resolution (bit) | 12/12 |
Number of DACs | 1 |
DAC Channels | 2 |
DAC Resolution (bit) | 12 |
USART | 5 |
UART | 5 |
USB | 1 |
SPI | 4 |
I2C | 4 |
I2S | 3 |
CAN | 2 |
Ethernet | 1 |
Watchdog | 2 |
Parallel Master Port | No |
Real Time Clock | Yes |
Special Features | CAN Controller |
Minimum Operating Supply Voltage (V) | 1.71 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.38 |
Package Width | 3.27 |
Package Length | 3.5 |
PCB changed | 80 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
Pin Count | 80 |