유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | 5A992.c |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.31.00.25 |
Automotive | No |
PPAP | No |
Family Name | STM32H |
Instruction Set Architecture | RISC |
Device Core | ARM Cortex M7 |
Core Architecture | ARM |
Maximum CPU Frequency (MHz) | 550 |
Maximum Clock Rate (MHz) | 550 |
Data Bus Width (bit) | 32 |
Program Memory Type | Flash |
Program Memory Size | 1MB |
RAM Size | 564KB |
Programmability | Yes |
Process Technology | 40nm |
Interface Type | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB |
Number of I/Os | 128 |
No. of Timers | 21 |
PWM | 4 |
Number of ADCs | 3 |
ADC Channels | 20/18/17 |
ADC Resolution (bit) | 16/16/12 |
Number of DACs | 1 |
DAC Channels | 2 |
DAC Resolution (bit) | 12 |
USART | 5 |
UART | 6 |
USB | 1 |
SPI | 6 |
I2C | 5 |
I2S | 4 |
CAN | 3 |
Ethernet | 1 |
Watchdog | 2 |
Analog Comparators | 2 |
Parallel Master Port | No |
Real Time Clock | Yes |
Special Features | CAN Controller,LCD Controller |
Minimum Operating Supply Voltage (V) | 1.62 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.45 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 201 |
Standard Package Name | BGA |
Supplier Package | UFBGA |
Pin Count | 201 |