STMicroelectronicsSTM8L1526PRIMER

STM8L152C6 Microcontroller USB Interface Debugger/Programmer

  • Dev Kit Description

    Complete EvoPrimer ready to use from Raisonance for easy evaluation and development with STM8L MCUs. Raisonance’s Primers are a uniquely fun, easy, low-risk solution for exploring, evaluating and developing applications for the STM32 and STM8 microcontrollers. They include everything that users need to better understand the STM32/STM8’s peripheral implementation and operation. The EvoPrimer range is an enhancement of the original Primer1 and Primer2 devices. It offers even more flexibility to evaluate a range of STM32 microcontrollers and STM8L ultralow power line microcontrollers, using the same EvoPrimer base with interchangeable target boards (to test different microcontrollers) or extension boards.

  • Dev Kit Features

    • The versatile EvoPrimer range includes:
    • In-circuit debugging/programming via dedicated USB connection to the host PC
    • Evaluation features including USB connector and MEMs sensor
    • Comprehensive development software
    • Ergonomic design
    • MEMs-based controls
    • Touchscreen TFT display, color LCD
    • Joystick
    • Audio circuit/Jack
    • MEMS accelerometer
    • Li-Ion battery with charge management circuit
    • Micro SD Card™ connector
    • Add-on connector for extension boards with USART, SPI, I2C and analog/digital I/Os
    • STM8L ultralow power EvoPrimer features:
    • STM8L152C6 MCU with 32 KB Flash
    • Low power consumption
    • LCD (7-segment)
    • Temperature sensor
    • Solar cells
    • Inertial sensor extension board features:
    • 3-axis gyroscope
    • Pressure and temperature sensor
    • Magnetometer and accelerometer
  • Dev Kit Additional Information

A datasheet is only available for this product at this time.