STMicroelectronicsSTPS120MRectifiers
Diode Schottky 20V 1A 2-Pin(1+Tab) ST Mite T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 1.9 |
Package Length | 1.9 |
PCB changed | 1 |
Tab | Tab |
Supplier Package | ST Mite |
2 |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode STPS120M rectifier from STMicroelectronics. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 1 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.
EDA / CAD Models |