STMicroelectronicsSTPS1L30MFRectifiers

Diode Schottky 30V 1A 2-Pin(1+Tab) DO-222AA T/R

Converting from AC to DC is simple when using a Schottky diode STPS1L30MF rectifier from STMicroelectronics. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 1 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.

Import TariffMay apply to this part

23,720 부품 : 내일 배송

    Total$0.20Price for 1

    • Service Fee  $7.00

      내일 배송

      Ships from:
      미국
      Date Code:
      2150+
      Manufacturer Lead Time:
      15 주
      Minimum Of :
      1
      Maximum Of:
      11926
      Country Of origin:
      중국
         
      • Price: $0.1964
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 내일 배송

      Ships from:
      미국
      Date Code:
      2150+
      Manufacturer Lead Time:
      15 주
      Country Of origin:
      중국
      • In Stock: 11,926 부품
      • Price: $0.1964
    • 11 일 이내 배송

      Ships from:
      미국
      Date Code:
      1206+
      Manufacturer Lead Time:
      99 주
      Country Of origin:
      중국
      • In Stock: 11,794 부품
      • Price: $0.169