STMicroelectronicsSTPS20M60SG-TRRectifiers

Diode Schottky 60V 20A 3-Pin(2+Tab) D2PAK T/R

If your circuit needs to adjust from an AC to DC voltage use a Schottky diode STPS20M60SG-TR rectifier from STMicroelectronics. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 600 A, while its maximum continuous forward current is 20 A. It is made in a single dual anode configuration.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Date Code:
    2432+
    Manufacturer Lead Time:
    25 주
    Country Of origin:
    중국
    • Price: $1.438
    1. 1000+$1.438