STMicroelectronicsSTPS3030CG-TRRectifiers

Diode Schottky 30V 30A 3-Pin(2+Tab) D2PAK T/R

If your circuit needs to adjust from an AC to DC voltage use a Schottky diode STPS3030CG-TR rectifier from STMicroelectronics. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 250 A, while its maximum continuous forward current is 30 A.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1000 Minimum 2000
  • Manufacturer Lead Time:
    25 주
    • Price: $0.5143
    1. 2000+$0.5143