STMicroelectronicsSTPS30H60CKY-TRRectifiers
Diode Schottky 60V 30A 20-Pin PowerSO Slug Up T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8541.10.00.80 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | Yes |
PPAP | Unknown |
150 | |
Dual Common Cathode | |
Unconfirmed | |
-65 | |
-40 to 150 | |
30 | |
0.7 | |
150 | |
Mounting | Surface Mount |
Package Height | 3.25 |
Package Width | 11.1(Max) |
Package Length | 16(Max) |
PCB changed | 20 |
Supplier Package | PowerSO Slug Up |
20 |
Switch from an AC voltage to a DC voltage using a Schottky diode STPS30H60CKY-TR rectifier from STMicroelectronics. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 250 A, while its maximum continuous forward current is 30 A. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C.