구매 최고 구매자
STMicroelectronicsSTPS8L30DEETRRectifiers
Diode Schottky 30V 8A 8-Pin Power Flat T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.3 |
Package Length | 3.3 |
PCB changed | 8 |
Supplier Package | Power Flat |
8 | |
Lead Shape | No Lead |
Switch from an AC voltage to a DC voltage using a Schottky diode STPS8L30DEE-TR rectifier from STMicroelectronics. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single triple anode configuration. This rectifier has an operating temperature range of -65 °C to 150 °C. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 8 A.
EDA / CAD Models |