유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.10.00.80 |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 20.15(Max) |
Package Width | 5.15(Max) |
Package Length | 15.75(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-247 |
Pin Count | 2 |
Converting from AC to DC is simple when using a switching diode STTH60L06W rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its peak non-repetitive surge current is 400 A, while its maximum continuous forward current is 60 A. It is made in a dual common cathode configuration. This rectifier has an operating temperature range of -65 °C to 175 °C.