Stanley Electric Co., LtdSTW1147ASE-TRLEDs
LED Uni-Color White Automotive 2-Pin T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
Uni-Color | |
Chip LED | |
White | |
1 | |
InGaN | |
Circular | |
Colorless Diffused | |
Top Mount | |
6lm | |
2000mcd | |
120 | |
25 | |
20 | |
3.6 | |
70 | |
100 | |
-40 | |
85 | |
x=0.31/y=0.32 | |
No | |
White | |
No | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.6 |
Package Width | 1.85 |
Package Length | 2.4 |
PCB changed | 2 |
2 |