American Power ConversionSUA500PDR-SUninterruptible Power Supply Systems - UPS
UPS Line Interactive DIN Rail 120V 325W 500VA
Compliant with Exemption | |
Active | |
8504.40.70.12 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Mounting | DIN Rail |
Package Height | 148(Max) |
Package Width | 362(Max) |
Package Length | 171(Max) |
Provide stable and consistent voltage to any system by using this SUA500PDR-S uninterruptible power supply developed by American Power Conversion. It has a voltage of 120. This part has a minimum operating temperature of 0 °C and a maximum of 40 °C.