Speakers
SW181004-1 - DB Unlimited
Video Transcript
인기 검색어
DB Unlimited
SW181004-1
Speakers
Speakers Waterproof Dynamic 1050Hz 1.2W 92dBA 4Ohm Round IP67 Solder Pad
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8518.29.80.00
Automotive
Unknown
PPAP
Unknown
Resonant Frequency (Hz)
1050
Frequency Range (Hz)
1050 to 10000
Sound Pressure (dBA)
92
Impedance (Ohm)
4
Rated Input Power (W)
1
Maximum Input Power (W)
1.2
Shape
Round
Termination Method
Solder Pad
Cone Material
Mylar
IP Rating
IP67
Packaging
Bulk
Product Weight (g)
2.04
Product Diameter (mm)
18
Product Height (mm)
4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
12 주
Price:
$2.17
100+
$2.17