CUI IncSWC45-P59121520-NBExternal Plug-In Adapters
Plug-In Adapter Quint-OUT 5V/9V/12V/15V/20V 3A/3A/3A/3A/2.25A 45W Box
Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Regulated | |
Wall Mount | |
AC/DC | |
5 | |
Fixed | |
5|9|12|15|20 | |
3|2.25 | |
45 | |
3000VAC(Typ) | |
5%(Typ) | |
1.5 | |
47 to 63 | |
5(Min) | |
North America | |
Black | |
USB 3.1 Type C | |
No | |
100mV(Max)|120mV(Max)|150mV(Max)|200mV(Max)|300mV(Max) | |
Overload|Over Voltage|Short Circuit | |
0 | |
40 | |
Box | |
106 | |
Mounting | Plug in |
Package Height | 57.3 mm |
Package Width | 28 mm |
Package Length | 60 mm |