CUI IncSWI3-5-N-I38External Plug-In Adapters
Plug-In Adapter Single-OUT 5V 0.6A 3W Box
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.10 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Regulated | |
WallMount | |
AC/DC | |
1 | |
Fixed | |
5 | |
0.6 | |
3 | |
3000VAC(Typ) | |
0.2 | |
47 to 63 | |
North America | |
Black | |
USB | |
No | |
150mV(Max) | |
Over Current|Over Voltage|Short Circuit | |
0 | |
40 | |
Box | |
26 | |
Mounting | Plug in |
Package Height | 22.8 |
Package Width | 36.3 |
Package Length | 47.4 |