onsemiSZBZX84C24LT1GZener
Diode Zener Single 24V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | Yes |
PPAP | Yes |
Voltage Regulator | |
Single | |
24 | |
5% | |
0.9 | |
300 | |
5 | |
0.05 | |
70 | |
80 | |
300 | |
-65 | |
150 | |
Automotive | |
25.6 | |
22.8 | |
20.2mV/K | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.94 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Access the reverse breakdown region using a voltage regulator SZBZX84C24LT1G zener diode from ON Semiconductor. Its maximum leakage current is 0.05 μA. Its test current is 5 mA. Its maximum power dissipation is 300 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 24 V and a voltage tolerance of 6%. This zener diode has an operating temperature range of -65 °C to 150 °C.