onsemiSZMMBZ5V6ALT1GESD Suppressors
ESD Suppressor Zener Uni-Dir/Bi-Dir 3V Automotive AEC-Q101 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | Yes |
PPAP | Yes |
Zener | |
Dual Common Anode|Single | |
Bi-Directional|Uni-Directional | |
2 | |
3 | |
5.32 | |
5.88 | |
8 | |
3 | |
5 | |
20 | |
300 | |
24 | |
-55 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.94 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Save yourself hassle and protect your electronic components by installing this tvs SZMMBZ5V6ALT1G ESD protection device from ON Semiconductor. This ESD diode has a maximum ESD protection device voltage of 16@HBM/0.4@MM kV. This device's maximum clamping voltage is 8 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a dual common anode|single configuration.