유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Actuator Style | Round Lever |
Pole Throw Configuration | DPDT |
Switch Configuration | ON None ON |
Bushing Type | Unthreaded |
Maximum Current Rating (A) | 3@120VAC 28VDC |
Maximum Power Rating (VA) | 0.4@20VAC 20VDC |
Dielectric Strength | 1000Vrms |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | <20 |
Electrical Life (Cycles) | 60000 |
Actuator Color | Chrome |
Actuator Length (mm) | 5.33 |
Number of Rows | 2 |
Row Spacing (mm) | 2.54 |
Mounting | PC Mount with Bracket |
Termination Style | PC Pins |
Number of Terminals | 6 |
Terminal Length (mm) | 3.3 |
Terminal Pitch (mm) | 2.54 |
Seal | Epoxy |
Seal Location | Terminals |
Seal Description | Epoxy |
Housing Material | Stainless Steel |
Body Orientation | Right Angle |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Size Type | Sub-Miniature |
Body Length (mm) | 8.13 |
Bushing Length (mm) | 5.59 |
Body Depth (mm) | 9.09 |
Body Height (mm) | 9.78 |
Product Length (mm) | 8.13 |
Product Height (mm) | 9.78 |