STMicroelectronicsT2050H-6TTRIACs

TRIAC 600V 210A 3-Pin(3+Tab) TO-220AB Tube

A triggered current can turn on this triac T2050H-6T thyristor manufactured from STMicroelectronics and it will continue to operate when a forward-biased voltage is applied. This device has a surge current rating of 210 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.

Import TariffMay apply to this part

총 재고 수량 : 1,850 부품

Regional Inventory: 1,000

    Total$669.90Price for 1000

    1,000 재고 있음: 오늘 배송

    • (1000)

      오늘 배송

      Ships from:
      미국
      Date Code:
      +
      Manufacturer Lead Time:
      15 주
      • In Stock: 1,000 부품
      • Price: $0.6699
    • 2 일 이내 배송

      Ships from:
      네덜란드
      Date Code:
      2235+
      Manufacturer Lead Time:
      15 주
      Country Of origin:
      중국
      • In Stock: 850 부품
      • Price: $0.5909

    아직도 필요한 부품을 찾고 계십니까?

    세계 최대 규모의 전자부품 시장인 Verical.com에서 검색하며, 이곳에서는 찾기 어려운 부품이 수백만 가지 제공됩니다.