유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
미국 세관 상품 코드 | 8541.30.00.80 |
Automotive | No |
PPAP | No |
Type | PCT |
Maximum Rate of Rise of Off-State Voltage (V/us) | 1000 |
Maximum Rate of Rise of On-State Current (A/us) | 150 |
Maximum Gate Trigger Voltage (V) | 2 |
Maximum Gate Trigger Current (mA) | 150 |
Surge Current Rating (A) | 3800 |
Maximum Holding Current (mA) | 200 |
Repetitive Peak Reverse Voltage (V) | 1400 |
Peak On-State Voltage (V) | 2.2@800A |
Repetitive Peak Forward Blocking Voltage (V) | 1400 |
Rated Average On-State Current (A) | 303 |
RMS On-State Current (A) | 400 |
Repetitive Peak Off-State Current (mA) | 30 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tray |
Diameter | 42 |
Package Height | 14.5 |
PCB changed | 4 |
Supplier Package | T4214K0-1 |
Pin Count | 4 |