유럽 연합 RoHS 명령어 | Not Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8532.21.00.50 |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Type | Polymer |
Capacitance Value | 10uF |
Tolerance | 20% |
Voltage | 10VDC |
ESR (Ohm) | 0.08 |
Equivalent Series Resistance Type | Very Low |
IR (A) | 1.2 |
IL (uA) | 10 |
Polarity | Polar |
Maximum Dissipation Factor (%) | 8 |
Special Features | High Frequency|High Ripple Handling|Low ESR |
Fail Safe with Built-in Fuse | No |
High Shock and Vibrating | Yes |
Case Code | A |
Case Style | Molded |
Construction | Flat |
Mounting | Surface Mount |
Termination Style | Inward L |
Number of Terminals | 2 |
Maximum Terminal Width (mm) | 1.8 |
Size (mm) | 3.2 X 1.6 X 1.6 |
Package/Case | 3216-18 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Product Length (mm) | 3.2 |
Product Depth (mm) | 1.6 |
Product Height (mm) | 1.6 |
Product Weight (g) | 0.053 |
Product Diameter (mm) | N/R |
Looking to filter out high frequencies? Implement this T520A106M010AHE080 polymer electrolyte manufactured from Kemet into your small device design. It can withstand a voltage of 10 VDC. It has 2 terminals. Its leakage current is 10 μA. Its capacitance value is 10uF. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C.