KEMET CorporationT520B107M006ATE015Capacitor Tantalum Polymer
Cap Tant Polymer 100uF 6.3VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.015 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
This organic T520B107M006ATE015 capacitor from Kemet has a high permittivity constant because it is made from tantalum polymer, which can be applied to filter out high frequencies. It can withstand a voltage of 6.3 VDC. It has 2 terminals. Its leakage current is 63 μA. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C. Its capacitance value is 100uF. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep.
EDA / CAD Models |