50% Off
KEMET CorporationT520B476M008ATE035Capacitor Tantalum Polymer
Cap Tant Polymer 47uF 8VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.035 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
This T520B476M008ATE035 polymer electrolyte from Kemet exhibits three times more capacitance per volume than general aluminum capacitors. It can withstand a voltage of 8 VDC. It has 2 terminals. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its capacitance value is 47uF. Its leakage current is 37.6 μA. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep.
EDA / CAD Models |